
1-796407-1 | |
|---|---|
DigiKey Part Number | A134984-ND |
Manufacturer | |
Manufacturer Product Number | 1-796407-1 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-796407-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,29000 Kč | 679,29 Kč |
| 16 | 558,58625 Kč | 8 937,38 Kč |
| 32 | 531,93188 Kč | 17 021,82 Kč |
| 64 | 506,55703 Kč | 32 419,65 Kč |
| 112 | 486,96241 Kč | 54 539,79 Kč |
| 256 | 459,40344 Kč | 117 607,28 Kč |
| Unit Price without VAT: | 679,29000 Kč |
|---|---|
| Unit Price with VAT: | 821,94090 Kč |













