
1-796403-2 | |
|---|---|
DigiKey Part Number | A123119-ND |
Manufacturer | |
Manufacturer Product Number | 1-796403-2 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-796403-2 Models |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Plastic |
Packaging Tray | Shell Material Thermoplastic |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Voltage Rating 250VAC/DC |
Shell Size - Insert 11-4 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Contact Material Brass |
Mounting Feature Flange | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,83000 Kč | 863,83 Kč |
| 16 | 710,24688 Kč | 11 363,95 Kč |
| 32 | 676,36344 Kč | 21 643,63 Kč |
| 64 | 644,10578 Kč | 41 222,77 Kč |
| 112 | 619,19232 Kč | 69 349,54 Kč |
| 256 | 584,15848 Kč | 149 544,57 Kč |
| Unit Price without VAT: | 863,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,23430 Kč |







