



1-794073-1 | |
|---|---|
DigiKey Part Number | A32592-ND |
Manufacturer | |
Manufacturer Product Number | 1-794073-1 |
Description | CONN HEADER VERT 8POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794073-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.175" (4.45mm) | |
Overall Contact Length | - | |
Insulation Height | 0.531" (13.50mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Lock | |
Operating Temperature | -20°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 150.0µin (3.81µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| 10 | 99,06900 Kč | 990,69 Kč |
| 200 | 80,17455 Kč | 16 034,91 Kč |
| 600 | 74,19748 Kč | 44 518,49 Kč |
| 1 000 | 71,57294 Kč | 71 572,94 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |






