



1-776266-1 | |
|---|---|
DigiKey Part Number | A128219-ND |
Manufacturer | |
Manufacturer Product Number | 1-776266-1 |
Description | CONN HEADER R/A 14POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 14 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-776266-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold-Palladium | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Board Guide, Sealable | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,58000 Kč | 243,58 Kč |
| 36 | 189,04028 Kč | 6 805,45 Kč |
| 108 | 174,94250 Kč | 18 893,79 Kč |
| 504 | 156,93589 Kč | 79 095,69 Kč |
| 1 008 | 149,45472 Kč | 150 650,36 Kč |
| Unit Price without VAT: | 243,58000 Kč |
|---|---|
| Unit Price with VAT: | 294,73180 Kč |



