Connector Header Panel Mount, Through Hole, Right Angle 23 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-776087-4

DigiKey Part Number
1-776087-4-ND
Manufacturer
Manufacturer Product Number
1-776087-4
Description
CONN HEADER R/A 23POS 4MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 23 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-776087-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Gold-Palladium
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Sealed
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,59000 Kč378,59 Kč
40291,73575 Kč11 669,43 Kč
120269,98350 Kč32 398,02 Kč
520243,47383 Kč126 606,39 Kč
Manufacturers Standard Package
Unit Price without VAT:378,59000 Kč
Unit Price with VAT:458,09390 Kč