



1-770858-0 | |
|---|---|
DigiKey Part Number | A32593-ND |
Manufacturer | |
Manufacturer Product Number | 1-770858-0 |
Description | CONN HEADER VERT 10POS 4.14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-770858-0 Models |
Category | Contact Length - Post 0.175" (4.45mm) |
Mfr | Insulation Height 0.531" (13.50mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -20°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 58,12400 Kč | 581,24 Kč |
| 200 | 47,04375 Kč | 9 408,75 Kč |
| 600 | 43,53482 Kč | 26 120,89 Kč |
| 1 000 | 41,99443 Kč | 41 994,43 Kč |
| 5 000 | 37,49068 Kč | 187 453,40 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |








