1-770186-0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Adam Tech
In Stock: 0
Unit Price: 12,08049 Kč
Datasheet
Connector Header Through Hole 12 position 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.163" (4.14mm)
1-770186-0
1-770186-0
1-770186-0

1-770186-0

DigiKey Part Number
A32465-ND
Manufacturer
Manufacturer Product Number
1-770186-0
Description
CONN HEADER VERT 12POS 4.14MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.163" (4.14mm)
Datasheet
 Datasheet
EDA/CAD Models
1-770186-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Lock
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1043,48700 Kč434,87 Kč
20035,18950 Kč7 037,90 Kč
60032,56405 Kč19 538,43 Kč
1 00031,41154 Kč31 411,54 Kč
5 00028,04233 Kč140 211,65 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč