
1-747950-6 | |
|---|---|
DigiKey Part Number | A144974-ND |
Manufacturer | |
Manufacturer Product Number | 1-747950-6 |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-747950-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | IDC, Discrete Wire | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | Varies by Wire Gauge | |
Backset Spacing | - | |
Features | Backshell, Cover, Grounding Indents, Mounting Screws, Shielded | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,35000 Kč | 756,35 Kč |
| 10 | 642,87500 Kč | 6 428,75 Kč |
| 25 | 602,63440 Kč | 15 065,86 Kč |
| 50 | 573,88380 Kč | 28 694,19 Kč |
| 100 | 546,51700 Kč | 54 651,70 Kč |
| 250 | 512,34196 Kč | 128 085,49 Kč |
| Unit Price without VAT: | 756,35000 Kč |
|---|---|
| Unit Price with VAT: | 915,18350 Kč |



