25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-747947-5

DigiKey Part Number
A144973-ND
Manufacturer
Manufacturer Product Number
1-747947-5
Description
CONN D-SUB RCPT 25POS IDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-747947-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
IDC, Discrete Wire
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
Varies by Wire Gauge
Backset Spacing
-
Features
Backshell, Cover, Mounting Hardware, Shielded
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
26-30 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,85000 Kč442,85 Kč
10376,45200 Kč3 764,52 Kč
25352,87560 Kč8 821,89 Kč
50336,03520 Kč16 801,76 Kč
100320,00320 Kč32 000,32 Kč
250299,98752 Kč74 996,88 Kč
500285,68618 Kč142 843,09 Kč
Manufacturers Standard Package
Unit Price without VAT:442,85000 Kč
Unit Price with VAT:535,84850 Kč