
1-66563-1 | |
|---|---|
DigiKey Part Number | 17-1-66563-1TR-ND - Tape & Reel (TR) 17-1-66563-1CT-ND - Cut Tape (CT) 17-1-66563-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-66563-1 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66563-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 50 | 16,80680 Kč | 840,34 Kč |
| 100 | 16,00260 Kč | 1 600,26 Kč |
| 250 | 15,00012 Kč | 3 750,03 Kč |
| 500 | 14,28368 Kč | 7 141,84 Kč |
| 1 000 | 13,60145 Kč | 13 601,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,33428 Kč | 49 337,12 Kč |
| 8 000 | 11,74599 Kč | 93 967,92 Kč |
| 12 000 | 11,41506 Kč | 136 980,72 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

