Socket Contact Tin Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66360-3

DigiKey Part Number
17-1-66360-3-ND
Manufacturer
Manufacturer Product Number
1-66360-3
Description
CONN SOCKET 14-18AWG TIN CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66360-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 421
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1019,92700 Kč199,27 Kč
2518,68000 Kč467,00 Kč
5017,78540 Kč889,27 Kč
10016,93490 Kč1 693,49 Kč
30015,67010 Kč4 701,03 Kč
50015,11520 Kč7 557,60 Kč
1 00014,39329 Kč14 393,29 Kč
2 50013,49231 Kč33 730,78 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč