Socket Contact Tin Crimp 24-26 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66108-5

DigiKey Part Number
A31992TR-ND - Tape & Reel (TR)
A31992CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-66108-5
Description
CONN SOCKET 24-26AWG TIN CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 24-26 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66108-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,83500 Kč188,35 Kč
2517,64680 Kč441,17 Kč
5016,80680 Kč840,34 Kč
10016,00260 Kč1 600,26 Kč
25014,99928 Kč3 749,82 Kč
50014,28284 Kč7 141,42 Kč
1 00013,60082 Kč13 600,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,58038 Kč50 321,52 Kč
8 00011,98033 Kč95 842,64 Kč
12 00011,64278 Kč139 713,36 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč