New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66103-9

DigiKey Part Number
17-1-66103-9-ND
Manufacturer
Manufacturer Product Number
1-66103-9
Description
CONN PIN 20-24AWG TIN CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-66103-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1015,13500 Kč151,35 Kč
2514,18760 Kč354,69 Kč
5013,50560 Kč675,28 Kč
10012,86160 Kč1 286,16 Kč
30011,90027 Kč3 570,08 Kč
50011,47856 Kč5 739,28 Kč
1 00010,93042 Kč10 930,42 Kč
2 50010,24621 Kč25 615,52 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč