
1-643077-1 | |
|---|---|
DigiKey Part Number | A19279-ND |
Manufacturer | |
Manufacturer Product Number | 1-643077-1 |
Description | CONN STRAIN RELIEF COVER 11POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643077-1 Models |
Category | Accessory Type Cap (Cover), Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 11 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Feed Through |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,99400 Kč | 139,94 Kč |
| 25 | 13,10560 Kč | 327,64 Kč |
| 50 | 12,48000 Kč | 624,00 Kč |
| 100 | 11,88350 Kč | 1 188,35 Kč |
| 250 | 11,13852 Kč | 2 784,63 Kč |
| 500 | 10,60586 Kč | 5 302,93 Kč |
| 1 000 | 10,09948 Kč | 10 099,48 Kč |
| 2 500 | 9,46698 Kč | 23 667,45 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |




