
1-643071-6 | |
|---|---|
DigiKey Part Number | 1-643071-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-643071-6 |
Description | CONN COVER STR RELIEF 16POS .156 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643071-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 16 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,26485 Kč | 18 529,70 Kč |
| Unit Price without VAT: | 9,26485 Kč |
|---|---|
| Unit Price with VAT: | 11,21047 Kč |


