
1-643071-4 | |
|---|---|
DigiKey Part Number | A144530-ND |
Manufacturer | |
Manufacturer Product Number | 1-643071-4 |
Description | CONN COVER STR REF 14POS MTA156 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643071-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,45500 Kč | 234,55 Kč |
| 25 | 21,98080 Kč | 549,52 Kč |
| 50 | 20,92660 Kč | 1 046,33 Kč |
| 125 | 19,61552 Kč | 2 451,94 Kč |
| 250 | 18,67816 Kč | 4 669,54 Kč |
| 500 | 17,78614 Kč | 8 893,07 Kč |
| 1 000 | 16,93699 Kč | 16 936,99 Kč |
| 2 500 | 15,87701 Kč | 39 692,53 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |




