
1-640643-9 | |
|---|---|
DigiKey Part Number | 1-640643-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-640643-9 |
Description | CONN COVER DUST 19POS MAT-156 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640643-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 19 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,73717 Kč | 17 474,34 Kč |
| Unit Price without VAT: | 8,73717 Kč |
|---|---|
| Unit Price with VAT: | 10,57198 Kč |


