
1-640643-5 | |
|---|---|
DigiKey Part Number | 1-640643-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-640643-5 |
Description | CONN COVER DUST 15POS MAT-156 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640643-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 15 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89135 Kč | 9 728,38 Kč |
| Unit Price without VAT: | 3,89135 Kč |
|---|---|
| Unit Price with VAT: | 4,70853 Kč |


