
1-640550-4 | |
|---|---|
DigiKey Part Number | A19262-ND |
Manufacturer | |
Manufacturer Product Number | 1-640550-4 |
Description | CONN DUST COVER 14POS CLOSED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640550-4 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 14 |
Series | For Use With/Related Products MTA-100 Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,59100 Kč | 75,91 Kč |
| 25 | 7,11600 Kč | 177,90 Kč |
| 50 | 6,76960 Kč | 338,48 Kč |
| 100 | 6,44850 Kč | 644,85 Kč |
| 250 | 6,04308 Kč | 1 510,77 Kč |
| 500 | 5,75404 Kč | 2 877,02 Kč |
| 1 000 | 5,47916 Kč | 5 479,16 Kč |
| 2 500 | 5,13596 Kč | 12 839,90 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |









