
1-640415-1 | |
|---|---|
DigiKey Part Number | A14304-ND |
Manufacturer | |
Manufacturer Product Number | 1-640415-1 |
Description | CONN KEYING PLUG 94V-2 UNI-MATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640415-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 50 | 6,46660 Kč | 323,33 Kč |
| 100 | 6,15710 Kč | 615,71 Kč |
| 250 | 5,77024 Kč | 1 442,56 Kč |
| 500 | 5,49448 Kč | 2 747,24 Kč |
| 1 000 | 5,23177 Kč | 5 231,77 Kč |
| 2 500 | 4,90406 Kč | 12 260,15 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |





