
1-640251-7 | |
|---|---|
DigiKey Part Number | A112511-ND |
Manufacturer | |
Manufacturer Product Number | 1-640251-7 |
Description | CONN RCPT HSG 17POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640251-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 25 | 10,39000 Kč | 259,75 Kč |
| 50 | 9,89420 Kč | 494,71 Kč |
| 100 | 9,41970 Kč | 941,97 Kč |
| 250 | 8,82840 Kč | 2 207,10 Kč |
| 500 | 8,40676 Kč | 4 203,38 Kč |
| 1 000 | 8,00528 Kč | 8 005,28 Kč |
| 2 500 | 7,50393 Kč | 18 759,83 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

