
1-63849-4 | |
|---|---|
DigiKey Part Number | 17-1-63849-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-63849-4 |
Description | FASTON 250 PCB TAB AGBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.030" x 0.033" (0.76mm x 0.84mm) | |
Tab Length | 0.312" (7.93mm) | |
Length - Overall | 0.552" (14.02mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,28219 Kč | 65 643,80 Kč |
| Unit Price without VAT: | 3,28219 Kč |
|---|---|
| Unit Price with VAT: | 3,97145 Kč |











