1-5767149-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 307,02671 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 307,02671 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1 319,63659 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Image for 1-5767149-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5767149-0

DigiKey Part Number
1-5767149-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-5767149-0
Description
CONN PLUG 114POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
114 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5767149-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
114
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
12.57mm, 21.6mm
Height Above Board
0.484" (12.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 332,74000 Kč1 332,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 332,74000 Kč
Unit Price with VAT:1 612,61540 Kč