


1-5535512-8 | |
|---|---|
DigiKey Part Number | A97410-ND |
Manufacturer | |
Manufacturer Product Number | 1-5535512-8 |
Description | CONN RCPT 16POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5535512-8 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Length - Post 0.115" (2.92mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCS-108-L-D-HE | Samtec Inc. | 0 | 612-BCS-108-L-D-HE-ND | 74,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,56000 Kč | 135,56 Kč |
| 28 | 107,12286 Kč | 2 999,44 Kč |
| 112 | 97,13446 Kč | 10 879,06 Kč |
| 504 | 87,35641 Kč | 44 027,63 Kč |
| 1 008 | 83,19068 Kč | 83 856,21 Kč |
| Unit Price without VAT: | 135,56000 Kč |
|---|---|
| Unit Price with VAT: | 164,02760 Kč |





