
1-5499160-1 | |
|---|---|
DigiKey Part Number | A120379-ND |
Manufacturer | |
Manufacturer Product Number | 1-5499160-1 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-5499160-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.639" (16.23mm) | |
Insulation Height | 0.549" (13.94mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold-Palladium | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | - | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 24 | 227,72333 Kč | 5 465,36 Kč |
| 120 | 203,28167 Kč | 24 393,80 Kč |
| 504 | 183,72250 Kč | 92 596,14 Kč |
| 1 008 | 174,96521 Kč | 176 364,93 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |



