1-5353183-0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 155,59371 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
1-5353183-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5353183-0

DigiKey Part Number
A116192TR-ND - Tape & Reel (TR)
A116192CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-5353183-0
Description
CONN PLUG 140POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5353183-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
140
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
4mm
Height Above Board
0.136" (3.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1431,74000 Kč431,74 Kč
10366,92300 Kč3 669,23 Kč
25343,94840 Kč8 598,71 Kč
50327,53380 Kč16 376,69 Kč
100311,90840 Kč31 190,84 Kč
250292,39964 Kč73 099,91 Kč
500286,50692 Kč143 253,46 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000155,59360 Kč155 593,60 Kč
Manufacturers Standard Package
Unit Price without VAT:431,74000 Kč
Unit Price with VAT:522,40540 Kč