
1-5332095-9 | |
|---|---|
DigiKey Part Number | A32393-ND |
Manufacturer | |
Manufacturer Product Number | 1-5332095-9 |
Description | CONN PIN RCPT .013-.020 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-5332095-9 Models |
Category | Mounting Hole Diameter 0.041" (1.04mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.059" (1.50mm) |
Series | Socket Depth 0.165" (4.19mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Features Knockout Bottom |
Length - Overall 0.178" (4.52mm) | Operating Temperature -65°C ~ 126°C |
Accepts Pin Diameter 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 12,28800 Kč | 307,20 Kč |
| 50 | 11,70000 Kč | 585,00 Kč |
| 100 | 11,14150 Kč | 1 114,15 Kč |
| 250 | 10,44356 Kč | 2 610,89 Kč |
| 500 | 9,94466 Kč | 4 972,33 Kč |
| 2 000 | 9,01738 Kč | 18 034,76 Kč |
| 4 000 | 8,58703 Kč | 34 348,12 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

