
1-52266-0 | |
|---|---|
DigiKey Part Number | A100420TR-ND - Tape & Reel (TR) A100420CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-52266-0 |
Description | CONN RING CIRC 4AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-52266-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.679" (17.25mm) | |
Length - Overall | 2.014" (51.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.450" (11.43mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 79,87600 Kč | 798,76 Kč |
| 25 | 74,87040 Kč | 1 871,76 Kč |
| 50 | 71,29240 Kč | 3 564,62 Kč |
| 100 | 67,88650 Kč | 6 788,65 Kč |
| 250 | 63,63652 Kč | 15 909,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,41782 Kč | 31 208,91 Kč |
| 1 000 | 59,44030 Kč | 59 440,30 Kč |
| 1 500 | 57,76564 Kč | 86 648,46 Kč |
| 2 500 | 55,72281 Kč | 139 307,02 Kč |
| 3 500 | 54,41746 Kč | 190 461,11 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |

