BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
1-5225398-5
1-5225398-5

1-5225398-5

DigiKey Part Number
A32233-ND
Manufacturer
Manufacturer Product Number
1-5225398-5
Description
CONN BNC JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-5225398-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RD-316 Double Braid
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
7 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,33000 Kč461,33 Kč
10392,13800 Kč3 921,38 Kč
25367,58240 Kč9 189,56 Kč
50350,03660 Kč17 501,83 Kč
100333,34120 Kč33 334,12 Kč
250312,49056 Kč78 122,64 Kč
500297,59374 Kč148 796,87 Kč
Manufacturers Standard Package
Unit Price without VAT:461,33000 Kč
Unit Price with VAT:558,20930 Kč