1-5177983-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5177983-2

DigiKey Part Number
A119241-ND
Manufacturer
Manufacturer Product Number
1-5177983-2
Description
CONN RCPT 60POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5177983-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.148" (3.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
1685,52000 Kč1 368,32 Kč
3281,43875 Kč2 606,04 Kč
6477,54938 Kč4 963,16 Kč
11274,54536 Kč8 349,08 Kč
25670,32160 Kč18 002,33 Kč
51266,96682 Kč34 287,01 Kč
1 00863,84374 Kč64 354,49 Kč
2 51260,46770 Kč151 894,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč