



1-5102162-2 | |
|---|---|
DigiKey Part Number | AHZ64L-ND |
Manufacturer | |
Manufacturer Product Number | 1-5102162-2 |
Description | CONN HEADER R/A 64POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-5102162-2 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,38000 Kč | 243,38 Kč |
| 30 | 191,34233 Kč | 5 740,27 Kč |
| 120 | 173,51258 Kč | 20 821,51 Kč |
| 510 | 156,68492 Kč | 79 909,31 Kč |
| 1 020 | 149,21578 Kč | 152 200,10 Kč |
| Unit Price without VAT: | 243,38000 Kč |
|---|---|
| Unit Price with VAT: | 294,48980 Kč |





