Housing FFC Housing for Female Contacts Connector Latch Lock 17 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-487526-6

DigiKey Part Number
1-487526-6-ND
Manufacturer
Manufacturer Product Number
1-487526-6
Description
CONN FFC RCPT HSG 17POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 17Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-487526-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
17
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
Latch Lock
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1050,29000 Kč502,90 Kč
2547,13640 Kč1 178,41 Kč
5044,88120 Kč2 244,06 Kč
10042,73510 Kč4 273,51 Kč
25040,05916 Kč10 014,79 Kč
50038,14706 Kč19 073,53 Kč
1 00036,32675 Kč36 326,75 Kč
2 50035,74431 Kč89 360,77 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč