
1-480510-0 | |
|---|---|
DigiKey Part Number | A25465-ND |
Manufacturer | |
Manufacturer Product Number | 1-480510-0 |
Description | CONN PLUG HSG 4POS 6.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480510-0 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 24,06700 Kč | 240,67 Kč |
| 25 | 22,54880 Kč | 563,72 Kč |
| 50 | 21,47280 Kč | 1 073,64 Kč |
| 100 | 20,44460 Kč | 2 044,46 Kč |
| 250 | 19,16288 Kč | 4 790,72 Kč |
| 500 | 18,24814 Kč | 9 124,07 Kč |
| 1 000 | 17,37680 Kč | 17 376,80 Kč |
| 2 500 | 16,28915 Kč | 40 722,88 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


