Parametric Equivalent

1-480305-2 | |
|---|---|
DigiKey Part Number | 1-480305-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-480305-2 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Red 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480305-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480726-0 | TE Connectivity AMP Connectors | 3 291 | A112263-ND | 25,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,18549 Kč | 61 854,90 Kč |
| Unit Price without VAT: | 6,18549 Kč |
|---|---|
| Unit Price with VAT: | 7,48444 Kč |




