
1-440129-6 | |
|---|---|
DigiKey Part Number | A100147-ND |
Manufacturer | |
Manufacturer Product Number | 1-440129-6 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-440129-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHR-16 | JST Sales America Inc. | 230 | 455-1152-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 6,68792 Kč | 167 198,00 Kč |
| Unit Price without VAT: | 6,68792 Kč |
|---|---|
| Unit Price with VAT: | 8,09238 Kč |





