
1-440129-2 | |
|---|---|
DigiKey Part Number | A100143-ND |
Manufacturer | |
Manufacturer Product Number | 1-440129-2 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-440129-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,02900 Kč | 80,29 Kč |
| 25 | 7,52480 Kč | 188,12 Kč |
| 50 | 7,16600 Kč | 358,30 Kč |
| 100 | 6,82390 Kč | 682,39 Kč |
| 250 | 6,39512 Kč | 1 598,78 Kč |
| 500 | 6,08938 Kč | 3 044,69 Kč |
| 1 000 | 5,79866 Kč | 5 798,66 Kč |
| 3 000 | 5,36591 Kč | 16 097,73 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |












