
1-353908-9 | |
|---|---|
DigiKey Part Number | A99795-ND |
Manufacturer | |
Manufacturer Product Number | 1-353908-9 |
Description | CONN RCPT HSG 19POS 1.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-353908-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 Kč | 42,70 Kč |
| 10 | 36,24400 Kč | 362,44 Kč |
| 25 | 33,97800 Kč | 849,45 Kč |
| 50 | 32,34900 Kč | 1 617,45 Kč |
| 100 | 30,80340 Kč | 3 080,34 Kč |
| 250 | 28,87456 Kč | 7 218,64 Kč |
| 500 | 27,49560 Kč | 13 747,80 Kč |
| 1 000 | 26,18352 Kč | 26 183,52 Kč |
| 2 500 | 24,54524 Kč | 61 363,10 Kč |
| Unit Price without VAT: | 42,70000 Kč |
|---|---|
| Unit Price with VAT: | 51,66700 Kč |







