
1-353293-9 | |
|---|---|
DigiKey Part Number | A99741-ND |
Manufacturer | |
Manufacturer Product Number | 1-353293-9 |
Description | CONN RCPT 19POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-353293-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 19 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,90400 Kč | 129,04 Kč |
| 25 | 12,09120 Kč | 302,28 Kč |
| 50 | 11,51440 Kč | 575,72 Kč |
| 100 | 10,96280 Kč | 1 096,28 Kč |
| 250 | 10,27492 Kč | 2 568,73 Kč |
| 500 | 9,78404 Kč | 4 892,02 Kč |
| 1 000 | 9,31673 Kč | 9 316,73 Kč |
| 2 500 | 8,73339 Kč | 21 833,47 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |








