Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-35148-1

DigiKey Part Number
A134958TR-ND - Tape & Reel (TR)
A134958CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-35148-1
Description
CONN RING CIRC 10-12AWG #4 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-35148-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.953" (24.21mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1044,30600 Kč443,06 Kč
2541,53400 Kč1 038,35 Kč
5039,54760 Kč1 977,38 Kč
10037,65780 Kč3 765,78 Kč
25035,30016 Kč8 825,04 Kč
50033,61486 Kč16 807,43 Kč
1 00032,84360 Kč32 843,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00031,39810 Kč62 796,20 Kč
4 00029,90105 Kč119 604,20 Kč
6 00029,05871 Kč174 352,26 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč