



1-350779-5 | |
|---|---|
DigiKey Part Number | A127923-ND |
Manufacturer | |
Manufacturer Product Number | 1-350779-5 |
Description | CONN PLUG HSG 4POS GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 1-350779-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 10,08300 Kč | 100,83 Kč |
| 25 | 9,44720 Kč | 236,18 Kč |
| 50 | 8,99260 Kč | 449,63 Kč |
| 100 | 8,56100 Kč | 856,10 Kč |
| 250 | 8,02428 Kč | 2 006,07 Kč |
| 500 | 7,64116 Kč | 3 820,58 Kč |
| 1 000 | 7,27593 Kč | 7 275,93 Kč |
| 2 500 | 6,82028 Kč | 17 050,70 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |


