



1-350778-3 | |
|---|---|
DigiKey Part Number | A127920-ND |
Manufacturer | |
Manufacturer Product Number | 1-350778-3 |
Description | CONN RCPT HSG 2POS 6.35MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-350778-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Orange |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,80400 Kč | 118,04 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 50 | 10,53620 Kč | 526,81 Kč |
| 100 | 10,03360 Kč | 1 003,36 Kč |
| 250 | 9,40416 Kč | 2 351,04 Kč |
| 500 | 8,95452 Kč | 4 477,26 Kč |
| 1 000 | 8,52677 Kč | 8 526,77 Kč |
| 2 500 | 7,99274 Kč | 19 981,85 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |




