



1-350777-3 | |
|---|---|
DigiKey Part Number | A127917-ND |
Manufacturer | |
Manufacturer Product Number | 1-350777-3 |
Description | CONN PLUG HSG 2POS ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | 1-350777-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 Kč | 12,91 Kč |
| 10 | 10,95700 Kč | 109,57 Kč |
| 25 | 10,27320 Kč | 256,83 Kč |
| 50 | 9,77760 Kč | 488,88 Kč |
| 100 | 9,31100 Kč | 931,10 Kč |
| 250 | 8,72612 Kč | 2 181,53 Kč |
| 500 | 8,30950 Kč | 4 154,75 Kč |
| 1 000 | 7,91248 Kč | 7 912,48 Kč |
| 2 500 | 7,41706 Kč | 18 542,65 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |


