
1-350589-0 | |
|---|---|
DigiKey Part Number | A25326-ND |
Manufacturer | |
Manufacturer Product Number | 1-350589-0 |
Description | CONN STRAIN RELIEF OPEN 2-8POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-350589-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 2, 3, 4, 5, 6 and 8 | |
For Use With/Related Products | Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 25 | 19,36840 Kč | 484,21 Kč |
| 50 | 18,44460 Kč | 922,23 Kč |
| 100 | 17,56270 Kč | 1 756,27 Kč |
| 250 | 16,46244 Kč | 4 115,61 Kč |
| 500 | 15,67584 Kč | 7 837,92 Kč |
| 1 000 | 14,92748 Kč | 14 927,48 Kč |
| 2 500 | 13,99298 Kč | 34 982,45 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |















