
1-34142-1 | |
|---|---|
DigiKey Part Number | A28201TR-ND - Tape & Reel (TR) A28201CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-34142-1 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-34142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.684" (17.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 11,49800 Kč | 114,98 Kč |
| 25 | 10,78160 Kč | 269,54 Kč |
| 50 | 10,26500 Kč | 513,25 Kč |
| 100 | 9,77550 Kč | 977,55 Kč |
| 250 | 9,16188 Kč | 2 290,47 Kč |
| 500 | 8,72402 Kč | 4 362,01 Kč |
| 1 000 | 8,30721 Kč | 8 307,21 Kč |
| 2 500 | 7,78692 Kč | 19 467,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,04454 Kč | 35 222,70 Kč |
| 10 000 | 6,70845 Kč | 67 084,50 Kč |
| 15 000 | 6,51940 Kč | 97 791,00 Kč |
| 25 000 | 6,28884 Kč | 157 221,00 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |



