
1-338084-6 | |
|---|---|
DigiKey Part Number | A144139TR-ND - Tape & Reel (TR) A144139CT-ND - Cut Tape (CT) A144139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-338084-6 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-338084-6 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings Cat3 |
Part Status Active | Features Solder Retention |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Surface Mount | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0855105025 | Molex | 600 | WM23595CT-ND | 30,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,08800 Kč | 430,88 Kč |
| 25 | 40,38320 Kč | 1 009,58 Kč |
| 50 | 38,45160 Kč | 1 922,58 Kč |
| 100 | 36,61630 Kč | 3 661,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 34,89937 Kč | 10 469,81 Kč |
| 600 | 33,23353 Kč | 19 940,12 Kč |
| 900 | 32,29632 Kč | 29 066,69 Kč |
| 1 500 | 31,15375 Kč | 46 730,62 Kč |
| 2 100 | 30,42330 Kč | 63 888,93 Kč |
| 3 000 | 29,66786 Kč | 89 003,58 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

