1-338084-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-338084-3
1-338084-3
1-338084-3

1-338084-3

DigiKey Part Number
A104912TR-ND - Tape & Reel (TR)
A104912CT-ND - Cut Tape (CT)
A104912DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-338084-3
Description
CONN MOD JACK 4P4C VERT UNSHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1-338084-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 795
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30022,30880 Kč6 692,64 Kč
60021,24402 Kč12 746,41 Kč
90020,64467 Kč18 580,20 Kč
1 50019,91400 Kč29 871,00 Kč
2 10019,44709 Kč40 838,89 Kč
3 00018,96409 Kč56 892,27 Kč
7 50017,77790 Kč133 334,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1029,87000 Kč298,70 Kč
2527,98800 Kč699,70 Kč
5026,65360 Kč1 332,68 Kč
10025,37790 Kč2 537,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,75000 Kč34,75 Kč
1029,52400 Kč295,24 Kč
2527,66360 Kč691,59 Kč
5026,34460 Kč1 317,23 Kč
10025,08370 Kč2 508,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,75000 Kč
Unit Price with VAT:42,04750 Kč