



1-338084-3 | |
|---|---|
DigiKey Part Number | A104912TR-ND - Tape & Reel (TR) A104912CT-ND - Cut Tape (CT) A104912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-338084-3 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1-338084-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,30880 Kč | 6 692,64 Kč |
| 600 | 21,24402 Kč | 12 746,41 Kč |
| 900 | 20,64467 Kč | 18 580,20 Kč |
| 1 500 | 19,91400 Kč | 29 871,00 Kč |
| 2 100 | 19,44709 Kč | 40 838,89 Kč |
| 3 000 | 18,96409 Kč | 56 892,27 Kč |
| 7 500 | 17,77790 Kč | 133 334,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 29,87000 Kč | 298,70 Kč |
| 25 | 27,98800 Kč | 699,70 Kč |
| 50 | 26,65360 Kč | 1 332,68 Kč |
| 100 | 25,37790 Kč | 2 537,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 Kč | 34,75 Kč |
| 10 | 29,52400 Kč | 295,24 Kč |
| 25 | 27,66360 Kč | 691,59 Kč |
| 50 | 26,34460 Kč | 1 317,23 Kč |
| 100 | 25,08370 Kč | 2 508,37 Kč |
| Unit Price without VAT: | 34,75000 Kč |
|---|---|
| Unit Price with VAT: | 42,04750 Kč |

