Terminal Connector Rectangular Standard 600MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-326211-1

DigiKey Part Number
1-326211-1-ND
Manufacturer
Manufacturer Product Number
1-326211-1
Description
CONN TERM RECT 600 MCM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 600MCM (kcmil)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
-
Terminal Style
No Stud Hole
Tab Thickness
0.220" (5.59mm)
Length - Overall
4.020" (102.11mm)
Width - Outer Edges
1.950" (49.53mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
600MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
1.075" (27.31mm)
Diameter - Barrel OD
1.316" (33.43mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250569,76812 Kč142 442,03 Kč
Unit Price without VAT:569,76812 Kč
Unit Price with VAT:689,41943 Kč