
1-322325-0 | |
|---|---|
DigiKey Part Number | 1-322325-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-322325-0 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Green |
Datasheet | Datasheet |
EDA/CAD Models | 1-322325-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | High Temperature, Serrated Mating Area | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 78,33225 Kč | 3 133 290,00 Kč |
| Unit Price without VAT: | 78,33225 Kč |
|---|---|
| Unit Price with VAT: | 94,78202 Kč |


