Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-322249-0

DigiKey Part Number
A27433-ND
Manufacturer
Manufacturer Product Number
1-322249-0
Description
CONN SPADE TERM 16-22AWG #8 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-322249-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Flanged
Stud/Tab Size
8 Stud
Width - Outer Edges
0.296" (7.52mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 415
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
1011,55600 Kč115,56 Kč
2510,82800 Kč270,70 Kč
5010,31020 Kč515,51 Kč
1009,81770 Kč981,77 Kč
2509,20308 Kč2 300,77 Kč
5008,76312 Kč4 381,56 Kč
1 0008,34443 Kč8 344,43 Kč
3 0007,72191 Kč23 165,73 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč